
TLHG440., TLHO440., TLHP440., TLHR440., TLHY440. High Efficiency LED in Ø 3 mm Tinted Diffused Package
Vishay TLHR4400-AS12 technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.
