Single Color LED, Red, Tinted Diffused, T-1, 3mm, GREEN, PLASTIC PACKAGE-2
Vishay TLHR4400-MS12 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.