Sign in to ask questions about the Vishay TLHR4400-MS12Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLHR4400-MS12Z technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 6.1mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 13mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR4400-MS12Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.