
Red diffused 3mm through-hole LED emitter. Features a 60° viewing angle and 5mcd luminous intensity. Operates with a 30mA forward current and 2V DC rated voltage, with a maximum reverse voltage of 15V. The diffused, domed lens is red, with a 3mm diameter and 3.2mm depth. This RoHS compliant component is suitable for operation between -40°C and 100°C.
Vishay TLHR4401 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| DC Rated Voltage | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR4401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
