Vishay TLHR4900 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 4.5mm |
| Illumination Color | Red |
| Lead Length | 23mm |
| Lens Size | 3mm |
| Lens Style | Dome, Clear, Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLH.4900 |
| Viewing Angle | 16° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR4900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.