
Red LED emitter, 635nm wavelength, 50mcd luminous intensity, and a 28° viewing angle. Features a clear, diffused, dome lens style with a 5mm lens size. This through-hole component operates with a 10mA forward current and a 15V reverse voltage, within a -20°C to 100°C temperature range. Packaged in bulk, this lead-free, RoHS compliant component is suitable for general optoelectronic applications.
Vishay TLHR5200 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 10mA |
| Height | 8.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 5.8mm |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Clear, Tinted, Dome, Round, Diffused, Colored, Circular |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
