
Red, diffused, dome-lens LED emitter with a 5mm lens diameter and 60° viewing angle. Features a 5.8mm diameter and 12.8mm height, designed for through-hole mounting with a 24mm lead length. Operates with a 10mA forward current and 100mW power dissipation, offering 10mcd luminous intensity at a 635nm wavelength. This RoHS compliant component is lead-free and suitable for operation between -20°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHR5400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Diameter | 5.8mm |
| Forward Current | 10mA |
| Height | 12.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Circular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLH.54 |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR5400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
