
Red LED emitter, 635nm wavelength, with a diffused dome lens. Features a 2V DC forward voltage and 30mA forward current, delivering 12mcd luminous intensity. This through-hole component has a 60° viewing angle and operates within a -20°C to 100°C temperature range. Packaged in a T-1 3/4 radial package, it is RoHS compliant.
Vishay TLHR5401 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 5.8mm |
| Lens Style | Dome, Diffused, Round, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLH.54 |
| Viewing Angle | 60° |
| DC Rated Voltage | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.