Yellow LED emitter, T-1 package, featuring a 3.2mm diameter and 3.2mm depth. Delivers 10 mcd typical luminous intensity at 30 mA forward current and 2.4 V typical forward voltage. Operates within a -40°C to 100°C temperature range, with a 6V reverse voltage and 100mW power dissipation. Through-hole mount with a clear, diffused, dome lens style and a 44° viewing angle.
Vishay TLHY4200 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 3.2mm |
| Diameter | 3.2mm |
| Forward Current | 10mA |
| Height | 4.5mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Dome, Clear, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TLH.42 |
| Viewing Angle | 44° |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.