
Yellow diffused 3mm through-hole LED emitter. Features a 60° viewing angle, 10mcd luminous intensity, and 585nm wavelength. Operates with a 2.4V DC rated voltage and 10mA forward current, with a power dissipation of 100mW. Housed in a radial package with a 3mm diffused yellow dome lens and 23mm lead length. RoHS compliant and lead-free, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHY4405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 0.15mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.4V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY4405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
