
Green LED emitter, T-1 package, featuring a diffused dome lens and a 50° viewing angle. Delivers 1.2mcd luminous intensity at a 2mA forward current and 2.4V DC rated voltage. Operates across a wide temperature range from -40°C to 100°C, with a maximum power dissipation of 20mW and 20V reverse voltage. Through-hole mount, RoHS compliant, with a 575nm wavelength.
Vishay TLLG4400 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.2mm |
| Forward Current | 2mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.4V |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLLG4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.