Visible LED, T-1 SINGLE COLOR LED, RED, 3 mm, GREEN PACKAGE-2
Vishay TLLR4401-MS21Z technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.