
Red LED emitter, 635nm wavelength, featuring a diffused dome lens and a 50° viewing angle. This through-hole component operates with a 2mA forward current and a 1.9V DC rated voltage, offering 2mcd luminous intensity. Encased in a T-1 3/4 package with a 5.8mm diameter and 25mm lead length, it is RoHS compliant and rated for operation between -40°C and 100°C.
Sign in to ask questions about the Vishay TLLR5401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLLR5401 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5.8mm |
| Forward Current | 2mA |
| Height | 12.8mm |
| Illumination Color | Red |
| Lead Length | 25mm |
| Length | 5.8mm |
| Lens Size | 5.8mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 1.9V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLLR5401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
