Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN PACKAGE-2
Vishay TLLY4400-MS12 technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
No datasheet is available for this part.