TLLG440., TLLR440., TLLY440. Low Current LED in Ø 3 mm Tinted Diffused Package
Vishay TLLY4401-MS12 technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
No datasheet is available for this part.