The TLMC3100-GS08 is a green LED with a round lens style and a wavelength of 565nm. It has a luminous intensity of 1.6mcd and a viewing angle of 120°. The device is rated for a forward current of 2mA and can operate at temperatures up to 100°C. It is packaged in a lead-free, plastic PLCC package and is suitable for surface mount applications.
Vishay TLMC3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lens Style | Round |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| Wavelength | 565nm |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLMC3100-GS08 to view detailed technical specifications.
No datasheet is available for this part.