Visible LED, SINGLE COLOR LED, GREEN, 1.6 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, SMD, 2 PIN
Vishay TLMG1100 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 35mcd |
| RoHS Compliant | Yes |
| Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.