
Green LED emitter, 572nm wavelength, featuring a 160° viewing angle and 35mcd luminous intensity. This surface-mount component operates with a 20mA forward current and 3V DC rated voltage, housed in a compact 0603 (1608 metric) package. It offers a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 90mW. The diffused rectangular lens ensures broad light distribution.
Sign in to ask questions about the Vishay TLMG1100-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLMG1100-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| DC Rated Voltage | 3V |
| Wavelength | 575nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMG1100-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
