Single Color LED, Green, Nondiffused, 2.4mm, PLASTIC, SMD, LCC-2
Checking distributor stock and pricing after the page loads.
Vishay TLMG3105-GS08 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.