Sign in to ask questions about the Vishay TLMH3101-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLMH3101-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.75mm |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 8.25mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.4V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLMH3101-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.