
Surface mount standard LED emitter, orange illumination, 609nm wavelength, 2mA forward current, and 7.5mcd luminous intensity. Features a 0603 (1608 metric) case code with a flat, rectangular lens style and a wide 160° viewing angle. Operating temperature range from -40°C to 100°C, with a maximum power dissipation of 40mW. Lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Vishay TLMO1000-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLMO1000-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 2mA |
| Height | 0.65mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Viewing Angle | 160° |
| Wavelength | 609nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMO1000-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
