
Orange Uni-Color LED emitter, 609nm wavelength, 160° viewing angle, and 80mcd luminous intensity. Features a 2-pin SMD package (0603/1608) with diffused rectangular lens, designed for surface mounting. Operates with a 20mA forward current and 6V reverse voltage, offering a power dissipation of 90mW. Suitable for a wide temperature range from -40°C to 100°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLMO1100-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLMO1100-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular, Square, Diffused |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 609nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMO1100-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
