The TLMP3107-GS08 is a surface mount LED from Vishay with a luminous intensity of 3.75mcd and a viewing angle of 120°. It has a package case of SMD/SMT and is mounted on the surface. The LED is available in a cut tape packaging and is not RoHS compliant. It measures 3mm in length, 2.8mm in width, and 1.85mm in height.
Vishay TLMP3107-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.85mm |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 3.75mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.