Single Color LED, Red, 1.6mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Vishay TLMS1000 technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 2mA |
| Luminous Intensity | 4mcd |
| Power Dissipation | 40mW |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 636nm |
| RoHS | Compliant |
No datasheet is available for this part.