
Surface mountable, single-element red LED emitter with a 160° viewing angle. Features a 636nm wavelength and 640nm illumination color, delivering 4mcd luminous intensity at a 2mA forward current. Encased in a 0603 (1608 Metric) chip package with a rectangular lens style, this component operates within a -40°C to 100°C temperature range and has a maximum power dissipation of 40mW. Packaged on tape and reel, it is RoHS compliant.
Vishay TLMS1000-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 2mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 636nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMS1000-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
