
Vishay TLMS2100-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 10mA |
| Height | 1.4mm |
| Illumination Color | Red |
| Length | 2.2mm |
| Lens Size | 0.9mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| Wavelength | 628nm |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.