
Surface mount yellow LED emitter, 591nm wavelength, with a diffused rectangular lens. Features a 160° viewing angle and 80mcd luminous intensity at 20mA forward current. Housed in a compact 0603 (1608 metric) package, this RoHS compliant component operates from -40°C to 100°C with a 3V DC rated voltage and 6V reverse voltage.
Sign in to ask questions about the Vishay TLMY1100-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLMY1100-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| DC Rated Voltage | 3V |
| Wavelength | 595nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMY1100-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
