
The TLMY2100-GS08 is a surface mount LED with a yellow illumination color and a luminous intensity of 7.5mcd. It has a flat lens style and clear lens transparency, and is rated for a maximum operating temperature of 100°C. This LED is part of the MiniLED series and is RoHS compliant.
Sign in to ask questions about the Vishay TLMY2100-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLMY2100-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 1.4mm |
| Illumination Color | Yellow |
| Length | 2.2mm |
| Lens Size | 0.9mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMY2100-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
