
Dual-element, through-hole mounted LED emitter featuring diffused, rectangular, colorless lens. Emits green and red light with a luminous intensity of 1mcd and a 100° viewing angle. Operates with a 30mA forward current and a 15V reverse voltage, with a power dissipation of 150mW. Housed in a radial package measuring 2.5mm depth, 9.5mm height, 5mm length, and 2.5mm width, with 25mm lead length. Suitable for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 2.5mm |
| Forward Current | 30mA |
| Height | 9.5mm |
| Lead Length | 25mm |
| Length | 5mm |
| Lens Color | Clear |
| Lens Style | Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Width | 2.5mm |
| RoHS | Not CompliantNo |