Red diffused dome lens LED emitter, 5mm diameter, through-hole mount, radial package. Features 20mA forward current, 6V forward voltage, and 50mA maximum current. Offers 15mcd luminous intensity at 640nm wavelength, with a 30° viewing angle. Operates between -40°C and 100°C, with 15V reverse voltage and 60W power dissipation. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLUR5400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Current | 50mA |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | Red |
| Lead Length | 25mm |
| Length | 5.8mm |
| Lens Size | 5mm |
| Lens Style | Dome, Diffused, Round, Circular, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Voltage | 6V |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLUR5400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.