
Red LED emitter, 640nm wavelength, featuring a diffused, dome-shaped lens for broad illumination. This through-hole component operates with a 20mA forward current and 2V DC rated voltage, delivering 15mcd luminous intensity. Housed in a T-1 3/4 package with a 60° viewing angle, it offers a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Vishay TLUR6400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLUR6400 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Dome, Diffused, Round, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 2V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLUR6400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
