
Dual-color LED emitter, T-1 3/4 (5mm) package, featuring green and red illumination. Each element offers a luminous intensity of 2.5mcd with a forward current of 30mA and a forward voltage of 2V (red) or 2.4V (green). This through-hole component has a diffused, domed, colorless lens and a 60° viewing angle, operating from -40°C to 100°C. RoHS compliant and lead-free, it has a maximum power dissipation of 150mW and a reverse voltage rating of 15V.
Sign in to ask questions about the Vishay TLUV5300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLUV5300 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 5.75mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 12.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 5.75mm |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole, PCB |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLUV5300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
