
Yellow LED emitter, 585nm wavelength, featuring a diffused dome lens with a 2.4mm diameter. Delivers 8 mcd typical luminous intensity at 10mA forward current and 2.4V DC rated voltage. Through-hole mounting with radial leads, operating temperature range of -40°C to 100°C, and 100mW power dissipation.
Vishay TLUY2401 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 2.4mm |
| Diameter | 2.4mm |
| Forward Current | 10mA |
| Height | 3.3mm |
| Illumination Color | Yellow |
| Lead Length | 25.4mm |
| Length | 3.3mm |
| Lens Size | 1.8mm |
| Lens Style | Dome, Diffused, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| DC Rated Voltage | 2.4V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLUY2401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.