Red standard LED emitter, featuring a 3mm clear, round, diffused lens. Operates with a 20mA forward current, offering 80mcd luminous intensity and 0.08lm luminous flux. Through-hole mounting with a radial package, this single-element LED has a 170° viewing angle and a 640nm wavelength. Rated for -40°C to 100°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLVD42Q1S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLVD42Q1S2 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.3mm |
| Forward Current | 20mA |
| Height | 3.2mm |
| Length | 3.3mm |
| Lens Style | Clear, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.08lm |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLVD42 |
| Viewing Angle | 170° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLVD42Q1S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.