
Green tinted, diffused, round dome LED emitter with a 3mm lens diameter. Features a 170° viewing angle, 30mcd luminous intensity, and 0.03lm luminous flux. Operates with a 2.4V DC rated voltage and a maximum forward current of 30mA, with a power dissipation of 100mW. This through-hole mount component has a radial package, a maximum operating temperature of 100°C, and is UL approved and RoHS compliant.
Vishay TLVG4200 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Color | Green |
| Depth | 3.3mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 4.9mm |
| Illumination Color | Green |
| Length | 3.3mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.03lm |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLV.420 |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLVG4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
