The TMC25-25 is a wirewound resistor from Vishay with a resistance of 25 ohms and a tolerance of 1%. It has a maximum power dissipation of 25 watts and is packaged in bulk. The resistor is 1.063 inches in length and 1.079 inches in width, with a height of 0.575 inches. It has a solder-style lead/base and is suitable for applications requiring a high level of precision.
Vishay TMC25-25 technical specifications.
| Height | 0.575inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 25R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC25-25 to view detailed technical specifications.
No datasheet is available for this part.