The TMC25-40 is a wirewound resistor from Vishay with a resistance of 40 ohms and a tolerance of 1%. It has a maximum power dissipation of 25 watts and is available in bulk packaging. The resistor has a height of 0.575 inches, a length of 1.063 inches, and a width of 1.079 inches. It features a solder lead/base style and is designed for through-hole mounting.
Vishay TMC25-40 technical specifications.
| Height | 0.575inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 40R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC25-40 to view detailed technical specifications.
No datasheet is available for this part.