The TMC25-500 is a wirewound resistor with a maximum power dissipation of 25W and a tolerance of 1%. It has a resistance of 500 ohms and is packaged in bulk. The resistor has a height of 0.575 inch, a length of 1.063 inch, and a width of 1.079 inch. It is constructed with a solderable lead/base style.
Vishay TMC25-500 technical specifications.
| Height | 0.575inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC25-500 to view detailed technical specifications.
No datasheet is available for this part.