The TNPV12061M00BEEN is a high voltage precision thin film chip resistor from the TNPV series. It features a resistance of 1 Megohm with a tight tolerance of 0.1% and a temperature coefficient of 25 ppm/K. Designed for high voltage applications up to 700V, it provides excellent stability and reliability in industrial and automotive environments.
Checking distributor stock and pricing after the page loads.
| Resistance | 1MOhms |
| Tolerance | 0.1% |
| Temperature Coefficient | 25ppm/°C |
| Power Rating | 0.25W |
| Maximum Operating Voltage | 700V |
| Operating Temperature Range | -55 to +155°C |
| RoHS | Compliant |
| REACH | SVHC Free |
| Aec-q200 | Qualified |
| Halogen Free | Yes |