High voltage thin film chip resistor offering high precision and stability. Features include anti-sulfur properties, moisture resistance, and specialized high voltage performance up to 700V.
Checking distributor stock and pricing after the page loads.
| Resistance | 470kOhms |
| Tolerance | ±0.1%% |
| Power Rating | 0.25W |
| Temperature Coefficient | ±25ppm/°C |
| Operating Voltage (Max) | 700V |
| Operating Temperature Range | -55 to +125°C |
| Composition | Thin Film |
| RoHS | Compliant |
| Lead-free | Yes |
| REACH | Compliant |
| Halogen-free | Yes |