The TNPW040280R6FEED resistor from Vishay is a 0402 thin film device with a resistance of 80.6 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is packaged on tape and reel. The resistor is RoHS compliant and features a depth of 0.5mm and a length of 1mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 80.6R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |