Res Thin Film 0603 1.43K Ohm 0.1% 1/10W 25ppm/C Molded SMD SMD Paper T/R
Vishay TNPW06031431BT9RT1 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1.43kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW06031431BT9RT1 to view detailed technical specifications.
No datasheet is available for this part.