The TNPW060333R0DECN resistor from Vishay features a 0603 package with tin and lead contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is not radiation hardened. It has a resistance of 33 ohms and a voltage rating of 75 volts.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33R |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| Width | 0.8mm |
| RoHS | Compliant |