The TNPW060333R0DR52 resistor from Vishay features a 33 ohm resistance rating and 75V voltage rating. It is packaged in a 0603 case with a height of 0.45mm and a length of 1.6mm. The resistor operates over a temperature range of -55°C to 155°C and is available in quantities of 1000. It is supplied on tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW060333R0DR52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW060333R0DR52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.