The TNPW060347K5BEBD resistor from Vishay features a 47.5k ohm resistance rating and 75V voltage rating. It is available in a 0603 package with a height of 0.45mm, length of 1.6mm, and width of 0.85mm. The resistor operates over a temperature range of -55°C to 155°C and is suitable for surface mount applications.
Vishay TNPW060347K5BEBD technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 47.5kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW060347K5BEBD to view detailed technical specifications.
No datasheet is available for this part.