The TNPW0603681RFHEA is a 681 ohm, 1% tolerance chip resistor available in a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel. It is RoHS compliant and features tin contact plating.
Vishay TNPW0603681RFHEA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 681R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603681RFHEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.