
The TNPW060368R1BETA is a 0603 chip resistor from Vishay with a resistance of 68.1 ohms and a tolerance of 0.1%. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 100mW. The resistor is available in a tape and reel packaging with 5000 units per package. It is not RoHS compliant and is not radiation hardened.
Vishay TNPW060368R1BETA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68.1R |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW060368R1BETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.