The TNPW060380K0BEEA resistor from Vishay is a 75V thin film SMD device with a resistance of 80kΩ. It operates over a temperature range of -55°C to 155°C and is available in a 0603 package. The resistor is packaged on a tape and reel for easy mounting. It features a tolerance of 0.1% and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 80kR |
| Resistor Type | Thin Film |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| RoHS | Compliant |