Resistor; Thin Film; Res 1 Kilohms; Pwr-Rtg 0.125 W; Tol 0.1%; SMT; 0805; Cut Tape
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW08051K00BEEA/BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08051K00BEEA/BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.