TNPW0805 1M0 1% T-9 E52 e3
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| Tolerance | 1% |
| RoHS | Compliant |